General purpose, surface mount logic IC output optocoupler featuring 2-element isolation with 2500V dielectric strength. Achieves 10MBps data transfer rates and operates within a -40°C to 85°C temperature range. Requires a 4.5V to 5V supply voltage and offers 8 pins with a maximum power dissipation of 0.06W.
Sign in to ask questions about the Fairchild HCPL2630S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild HCPL2630S technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 2 |
| Power Dissipation-Max | 0.06 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild HCPL2630S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.