
Dual-channel optocoupler featuring an 8-pin DIP package. Offers low input current and high gain with split Darlington outputs. Operating temperature range spans from -40°C to 85°C. Maximum power dissipation is 0.1W.
Sign in to ask questions about the Fairchild HCPL2731 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild HCPL2731 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 8 |
| Number of Elements | 2 |
| Power Dissipation-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild HCPL2731 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.