
Dual-channel, 8-pin DIP optocoupler featuring split Darlington outputs. Designed for general-purpose isolation, this component operates across a temperature range of -40°C to 85°C. It offers low input current capability and high gain, with two distinct output elements within its package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild HCPL2731SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 8 |
| Number of Elements | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild HCPL2731SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.