Sign in to ask questions about the Fairchild HCPL3700WV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild HCPL3700WV technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Pin Count | 8 |
| Supply Voltage-Nom | 5 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.21 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild HCPL3700WV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.