The KA431SAMF2 is a commercial extended voltage reference IC with a single output and 3-pin VSON/TO-236 package. It operates over a temperature range of -25°C to 85°C. The device has a commercial extended temperature grade and a single function. It is manufactured by Fairchild.
Fairchild KA431SAMF2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N3 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild KA431SAMF2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.