The KA431SLMF is a commercial extended voltage reference IC with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has 3 terminals and a JEDEC package code of R-PDSO-N3. The device measures 1.6mm in width and 2.9mm in length, with a pin count of 3 and a temperature grade of commercial extended. It is available in a VSON, TO-236 package type.
Fairchild KA431SLMF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N3 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild KA431SLMF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.