Transistor Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, SOIC-8
Fairchild MOC217R1-M technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.