
General purpose triac output optocoupler featuring 5300V isolation. This surface mount device, housed in a DIP-6 package, offers a single element design. Operating across a temperature range of -40°C to 85°C, it provides reliable isolation for electronic circuits.
Fairchild MOC3023SR2M technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 6 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild MOC3023SR2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.