Surface mount triac output optocoupler featuring 7500V isolation and a single element. Designed for general optoelectronic applications, this component operates within a temperature range of -40°C to 85°C and has a 6-pin configuration. It includes zero-crossing switching capabilities.
Sign in to ask questions about the Fairchild MOC3062SR2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild MOC3062SR2M technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 6 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild MOC3062SR2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.