General purpose triac output optocoupler featuring 7500V isolation. This single-element device operates within a temperature range of -40°C to 85°C. Designed for general applications, it provides reliable signal isolation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild MOC3063 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | No |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild MOC3063 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.