
General purpose triac output optocoupler featuring 7500V isolation and a 1-element configuration. Designed for reliable operation across a wide temperature range, from -40°C to 85°C. This DIP-6 packaged component offers a 6-pin interface for integration into electronic circuits.
Sign in to ask questions about the Fairchild MOC3063TVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild MOC3063TVM technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 6 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild MOC3063TVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.