
Dual-element transistor output optocoupler offering 2500V isolation. Features an 8-pin SOIC package with a maximum operating temperature of 100°C and a minimum of -40°C. Designed for general optoelectronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild MOCD207M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild MOCD207M technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Pin Count | 8 |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild MOCD207M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.