General purpose transistor output optocoupler featuring 2-element design and 2500V isolation. Operates within a temperature range of -40°C to 100°C with a maximum power dissipation of 0.15W. This 8-pin SOIC-8 packaged component offers reliable optical isolation for electronic circuits.
Sign in to ask questions about the Fairchild MOCD213R2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild MOCD213R2M technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Pin Count | 8 |
| Number of Elements | 2 |
| Power Dissipation-Max | 0.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild MOCD213R2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.