
General purpose transistor output optocoupler featuring 2 elements and 2500V isolation. Operates across a wide temperature range from -40°C to 100°C. Housed in an 8-pin SOIC package with a maximum power dissipation of 0.15W.
Sign in to ask questions about the Fairchild MOCD217M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild MOCD217M technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Pin Count | 8 |
| Number of Elements | 2 |
| Power Dissipation-Max | 0.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild MOCD217M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.