Cable Assembly FM-F141 0.3m SMA to Type N M-M
Fairview Microwave FMC0102141-12 technical specifications.
| Cable Type | FM-F141 |
| Gender | M-M |
| Connector Type B | Type N |
| Connector Type A | SMA |
| Conductor Material | Copper |
| Maximum Outer Diameter | 4.14mm |
| Jacket Color | Blue |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Shield Type | Braid |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fairview Microwave FMC0102141-12 to view detailed technical specifications.
No datasheet is available for this part.