This SMA to SMA coaxial cable assembly features a maximum outer diameter of 4.95 inches and is constructed with copper conductors. The jacket is colored black and the assembly operates between -40°C and 85°C. The cable type is LMR-195 and the connectors are SMA.
Checking distributor stock and pricing after the page loads.
| Cable Type | LMR-195 |
| Gender | M-M |
| Connector Type B | SMA |
| Connector Type A | SMA |
| Conductor Material | Copper |
| Maximum Outer Diameter | 4.95mm |
| Jacket Color | Black |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |