The FMC0202195LF-12 coaxial cable features a maximum outer diameter of 4.95mm and a conductor material of copper. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The cable is constructed with a jacket color of black and has a connector type of SMA on both ends.
Checking distributor stock and pricing after the page loads.
| Cable Type | LMR-195 |
| Gender | M-M |
| Connector Type B | SMA |
| Connector Type A | SMA |
| Conductor Material | Copper |
| Maximum Outer Diameter | 4.95mm |
| Jacket Color | Black |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |