This SMA to SMA coaxial cable assembly features a copper conductor and a braided shield. The maximum outer diameter is 2.49 inches, and the cable operates within a temperature range of -65°C to 165°C. The jacket color is tan, and the assembly is designed for use in high-temperature applications.
Fairview Microwave FMC0213315-48 technical specifications.
| Cable Type | Coaxial |
| Gender | F-M |
| Connector Type B | SMA |
| Connector Type A | SMA |
| Conductor Material | Copper |
| Maximum Outer Diameter | 2.49mm |
| Jacket Color | Tan |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Shield Type | Braid |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fairview Microwave FMC0213315-48 to view detailed technical specifications.
No datasheet is available for this part.