Cable Assembly LMR-240 1.21m BNC to BNC M-M
Fairview Microwave FMC0808240-48 technical specifications.
| Cable Type | LMR-240 |
| Gender | M-M |
| Connector Type B | BNC |
| Connector Type A | BNC |
| Conductor Material | Copper |
| Maximum Outer Diameter | 6.1mm |
| Jacket Color | Black |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Shield Type | Braid |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fairview Microwave FMC0808240-48 to view detailed technical specifications.
No datasheet is available for this part.