This M17/113 coaxial cable assembly features SMA connectors on one end and BNC connectors on the other. Constructed with copper conductors, it has a maximum outer diameter of 2.49 inches and a tan-colored jacket. The assembly is designed to operate within a temperature range of -65°C to 165°C and features a braided shield for electromagnetic interference protection.
Fairview Microwave FMC0813316-24 technical specifications.
| Cable Type | M17/113 |
| Gender | M-F |
| Connector Type B | SMA |
| Connector Type A | BNC |
| Conductor Material | Copper |
| Maximum Outer Diameter | 2.49mm |
| Jacket Color | Tan |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Shield Type | Braid |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fairview Microwave FMC0813316-24 to view detailed technical specifications.
No datasheet is available for this part.