Cable Assembly Coaxial 0.152m SMB to SMB M-M
Fairview Microwave FMC1616174-06 technical specifications.
| Cable Type | Coaxial |
| Gender | M-M |
| Connector Type B | SMB |
| Connector Type A | SMB |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fairview Microwave FMC1616174-06 to view detailed technical specifications.
No datasheet is available for this part.