This coaxial cable assembly features a FM-160FLEX cable type with a maximum outer diameter of 4.06 inches. The connectors are 3.5mm in type A and B, with a conductor material of copper. The jacket color is gray, and the operating temperature range is from -45°C to 165°C.
Fairview Microwave FMC4141914-60 technical specifications.
| Cable Type | FM-160FLEX |
| Gender | M-M |
| Connector Type B | 3.5mm |
| Connector Type A | 3.5mm |
| Conductor Material | Copper |
| Maximum Outer Diameter | 4.06mm |
| Jacket Color | Gray |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 165°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fairview Microwave FMC4141914-60 to view detailed technical specifications.
No datasheet is available for this part.