Cable Assembly FM-VNA-HF 1.21m 2.4mm to 2.4mm M-M
Fairview Microwave FMC500-48 technical specifications.
| Cable Type | FM-VNA-HF |
| Gender | M-M |
| Connector Type B | 2.4mm |
| Connector Type A | 2.4mm |
| Conductor Material | Copper |
| Maximum Outer Diameter | 6.86mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fairview Microwave FMC500-48 to view detailed technical specifications.
No datasheet is available for this part.