Cable Assembly 0.81mm Cable 0.15m SMA to UMCX M-M
Fairview Microwave FMCA1028-6 technical specifications.
| Cable Type | 0.81mm Cable |
| Gender | M-M |
| Connector Type B | UMCX |
| Connector Type A | SMA |
| Maximum Outer Diameter | 0.81mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.