Conn SMA Adapter 11GHz to 18GHz T Style F/F/F
Fairview Microwave FMCR1011 technical specifications.
| Type | SMA Adapter |
| Gender | F/F/F |
| Body Orientation | Tee Style |
| Operating Frequency | 11G to 18GHz |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fairview Microwave FMCR1011 to view detailed technical specifications.
No datasheet is available for this part.