Fixed Attenuator, 0MHz Min, 18000MHz Max,
Fairview Microwave SA18H-20 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -54 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairview Microwave SA18H-20 to view detailed technical specifications.
No datasheet is available for this part.