Cable Assembly SF-141 0.3m SMA to SMA M-M
Fairview Microwave SCA49141-12 technical specifications.
| Cable Type | SF-141 |
| Gender | M-M |
| Connector Type B | SMA |
| Connector Type A | SMA |
| Jacket Color | Gray |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fairview Microwave SCA49141-12 to view detailed technical specifications.
No datasheet is available for this part.