Cable Assembly Flexible 0.3m 2.92MM RF to 2.92MM RF M-M
Fairview Microwave SCK0951-12 technical specifications.
| Cable Type | Flexible |
| Connector Type A | 2.92MM RF |
| Connector Type B | 2.92mm RF |
| Gender | M-M |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Jacket Material | Fluorinated Ethylene Propylene |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fairview Microwave SCK0951-12 to view detailed technical specifications.
No datasheet is available for this part.