DC Block 50MHz to 3000MHz BNC(Female)/BNC(Male)
Checking distributor stock and pricing after the page loads.
| Minimum Frequency | 50MHz |
| Maximum Frequency | 3000MHz |
| Type | Inner |
| Impedance | 50Ohm |
| Maximum Insertion Loss | 0.35dB |
| Maximum VSWR | 1.25dB |
| Maximum Input Voltage | 200V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |