Conn Type N-UHF Adapter 0Hz to 300MHz 50Ohm ST F/M Gold
Fairview Microwave SM2141 technical specifications.
| Type | Type N-UHF Adapter |
| Gender | F/M |
| Body Orientation | Straight |
| Operating Frequency | 0 to 300MHz |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fairview Microwave SM2141 to view detailed technical specifications.
No datasheet is available for this part.