Conn 3.5mm Adapter 0Hz to 34.5GHz 50Ohm RA M/F Gold
Checking distributor stock and pricing after the page loads.
| Type | 3.5mm Adapter |
| Gender | M/F |
| Body Orientation | Right Angle |
| Operating Frequency | 0 to 34.5GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |