RF Connector Adapter, SMA-3.5MM, Female-Male,
Fairview Microwave SM3328 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Insulator Material | PTFE/OXIDE-NORYL |
| Contact Gender | FEMALE-MALE |
| Mounting Style | STRAIGHT |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Fairview Microwave SM3328 to view detailed technical specifications.
No datasheet is available for this part.