Conn BNC-Type N Adapter F/M 0Hz to 4GHz 50Ohm ST Silver
Fairview Microwave SM3514 technical specifications.
| Type | BNC-Type N Adapter |
| Gender | F/M |
| Body Orientation | Straight |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Contact Plating | Silver |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fairview Microwave SM3514 to view detailed technical specifications.
No datasheet is available for this part.