Conn SMA-Type F Adapter M/F 0Hz to 3GHz 50Ohm/75Ohm ST Gold
Fairview Microwave SM3821 technical specifications.
| Type | SMA-Type F Adapter |
| Gender | M/F |
| Body Orientation | Straight |
| Operating Frequency | 0 to 3GHz |
| Impedance | 50/75Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fairview Microwave SM3821 to view detailed technical specifications.
No datasheet is available for this part.