Conn 1.85mm-2.4mm Adapter 0Hz to 50GHz 50Ohm RA M/F Gold
Fairview Microwave SM3843 technical specifications.
| Type | 1.85mm-2.4mm Adapter |
| Gender | M/F |
| Body Orientation | Right Angle |
| Operating Frequency | 0 to 50GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fairview Microwave SM3843 to view detailed technical specifications.
No datasheet is available for this part.