Conn 2.4mm-1.85mm Adapter 0Hz to 50GHz 50Ohm ST M/F Gold Over Nickel
Fairview Microwave SM3946 technical specifications.
| Type | 2.4mm-1.85mm Adapter |
| Gender | M/F |
| Body Orientation | Straight |
| Operating Frequency | 0 to 50GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fairview Microwave SM3946 to view detailed technical specifications.
No datasheet is available for this part.