Conn 1.85mm-1.0mm Adapter 0Hz to 65GHz 50Ohm ST F/F Gold Over Nickel
Fairview Microwave SM3972 technical specifications.
| Type | 1.85mm-1.0mm Adapter |
| Gender | F/F |
| Body Orientation | Straight |
| Operating Frequency | 0 to 65GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fairview Microwave SM3972 to view detailed technical specifications.
No datasheet is available for this part.