Conn SMA-N Adapter 0Hz to 12.4GHz 50Ohm ST F/F Gold Bag
Fairview Microwave SM4201 technical specifications.
| Type | SMA-N Adapter |
| Gender | F/F |
| Body Orientation | Straight |
| Operating Frequency | 0 to 12.4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fairview Microwave SM4201 to view detailed technical specifications.
No datasheet is available for this part.