Conn SMA-Type N Adapter 0Hz to 18GHz 50Ohm ST RCP/PL Gold
Fairview Microwave SM4217 technical specifications.
| Type | SMA-Type N Adapter |
| Gender | RCP/PL |
| Body Orientation | Straight |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 120°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.