Conn Type N Adapter M/F 0Hz to 6GHz 50Ohm RA Gold
Fairview Microwave SM4534 technical specifications.
| Type | Type N Adapter |
| Gender | M/F |
| Body Orientation | Right Angle |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 120°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.