Conn Type N-Type F Adapter PL/RCP 0Hz to 3GHz 50Ohm/75Ohm ST Gold
Fairview Microwave SM4612 technical specifications.
| Type | Type N-Type F Adapter |
| Gender | PL/RCP |
| Body Orientation | Straight |
| Operating Frequency | 0 to 3GHz |
| Impedance | 50/75Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fairview Microwave SM4612 to view detailed technical specifications.
No datasheet is available for this part.