Fairview Microwave SMF112S-6 technical specifications.
| Style | Straight |
| Frequency Range | 7.05 to 10GHz |
| Maximum VSWR | 1.03:1 |
| Maximum Insertion Loss | 0.33dB/m |
| Finish | Paint |
Download the complete datasheet for Fairview Microwave SMF112S-6 to view detailed technical specifications.
No datasheet is available for this part.