Conn SMA 0Hz to 18GHz 50Ohm ST M Gold Bag
Fairview Microwave ST1819 technical specifications.
| Type | SMA |
| Gender | M |
| Body Orientation | Straight |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 120°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fairview Microwave ST1819 to view detailed technical specifications.
No datasheet is available for this part.