
COAT, WAREHOUSE, 108CM, WHITE; Clothing Style:Coverall; Clothing Colour:White; Clothing Size:-; Clothing Material:Cotton, Polyester; Product Range:-; Clothing Type:Coat; Colour:White; External Length / Height:100cm; Material:Polyester / Cotton; Safety Category:BS1006, BS2576, BS4923/1A, BS5811; Size:1.08m
Sign in to ask questions about the Faithful 441Y36W-108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Faithful 441Y36W-108 technical specifications.
| Color | White |
| Material | Polyester |
| Mount | External |
| Size | 1.08m |
| RoHS | Not Compliant |
Download the complete datasheet for Faithful 441Y36W-108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
