Sign in to ask questions about the Fanox 11243 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fanox 11243 technical specifications.
| Contact Type | 1 normally open contact/1 normally closed contact |
| Height | 79mm |
| Ratings | IP20 |
| Switching Capacity | 22kW |
| Switching Current | 2A |
| Switching Voltage | 250V |
| Width | 95mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fanox 11243 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
