Sign in to ask questions about the Fanox 12012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fanox 12012 technical specifications.
| Contact Type | SPDT-CO |
| Height | 80mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| Ratings | IP20 |
| Switching Current | 2A |
| Switching Voltage | 250V |
| Width | 100mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fanox 12012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
