Sign in to ask questions about the Fanox 41015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fanox 41015 technical specifications.
| Contact Type | SPDT-CO |
| Height | 90mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Switching Current | 5A |
| Width | 105mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fanox 41015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
