Sign in to ask questions about the Fascomp FM1261-2545-SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fascomp FM1261-2545-SS technical specifications.
| Gender | Female |
| Length | 14mm |
| Material | Stainless Steel |
| Outside Diameter | 4.5mm |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Fascomp FM1261-2545-SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.