Fascomp FM1262-2545-A technical specifications.
| Gender | Female |
| Length | 15mm |
| Material | Aluminium |
| Outside Diameter | 4.5mm |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Fascomp FM1262-2545-A to view detailed technical specifications.
No datasheet is available for this part.