Standoffs & Spacers 2.5 x 0.45 THRD ALUM MAL/FML 16mm LENGTH
Checking distributor stock and pricing after the page loads.
Fascomp FM2111-2545-A technical specifications.
| Length | 16mm |
| Material | Aluminium |
| Outside Diameter | 4.5mm |
| Packaging | Bulk |
| RoHS | Compliant |